- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MMC25F1001ETR
Description
+
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R
Search Keywords: MMC25F1001ETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MMC25F1001ETR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Resistance Value:1 KOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,669
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4883
100
$0.4639
500
$0.4407
1,000
$0.4187
2,000
$0.3978
3,000
$0.3779
4,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing