Available Replacements
Non-RoHS Equivalent
MM1003F
MM1003F

Ohmite

In Stock: 40

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

MM1003FE

Ohmite

Res Metal Film 100K Ohm 1% 1W ±50ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 100K Ohm 1% 1W ±50ppm/°C Conformal AXL
Search Keywords: MM1003FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MM1003FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12 x 5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0380
100
$0.0372
250
$0.0365
500
$0.0358
1,000
$0.0351
2,500
$0.0343
5,000
$0.0337
10,000 +
$0.0330
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!