- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ML2490F
Description
+
Res Metal Film 249 Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal AXL Ammo Pack
Search Keywords: ML2490F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ML2490F
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:249 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.121
50
$0.119
100
$0.116
250
$0.114
500
$0.112
1,000
$0.110
2,500 +
$0.107
Click for Quote
Log in
to unlock special pricing