Available Replacements
Non-RoHS Equivalent
ML1001F
ML1001F

Ohmite

In Stock: 502

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ML1001FE

Ohmite

Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal AXL Ammo Pack

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal AXL Ammo Pack
Search Keywords: ML1001FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    ML1001FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Ammo Pack
  • Dimension:
    9 x 3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!