- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MK2001F
Description
+
Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack
Search Keywords: MK2001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MK2001F
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$4.360
50
$2.540
100
$1.350
250 +
$0.525
Click for Quote
Log in
to unlock special pricing