- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MK1004F
Description
+
Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Ammo Pack
Search Keywords: MK1004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MK1004F
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.64
25
$0.63
50
$0.62
100
$0.60
500
$0.59
1,000 +
$0.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments