- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MEV07V1003FE
Description
+
Res Thin Film 0207(2309) 100K Ohm 1% 1W ±50ppm/C Melf Pad SMD Automotive T/R
Search Keywords: MEV07V1003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MEV07V1003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
Reel Pack:
2000 -
Resistance Value:100 KOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:0207(2309)
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0316
500
$0.0310
1,000
$0.0303
2,500
$0.0297
5,000
$0.0291
10,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing