Image is representational - see manufacturer specifications

Ohmite

MCS1632R025FER

Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Search Keywords: MCS1632R025FER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MCS1632R025FER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 25 mOhm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±50 ppm/°C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCS1632R025FER RoHS compliant?
Yes, MCS1632R025FER is RoHS compliant.
What is the lead time for MCS1632R025FER?
The standard lead time for MCS1632R025FER is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,298
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2344
2,500
$0.2276
5,000
$0.2254
10,000
$0.2078
25,000
$0.1980
50,000
$0.1946
100,000 +
$0.1941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!