- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- MC4-1007KE
Description
+
Res Thick Film NET 1G Ohm 10% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD T/R
Search Keywords: MC41007KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC4-1007KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:3 W
-
Power Rating per Resistor:0.75 (3/4) W
-
Resistance Value:1 GOhm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Termination Style:J-Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$8.01
100
$7.24
250
$7.09
500
$7.06
1,000 +
$7.02
Click for Quote
Log in
to unlock special pricing