- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MC14698
Description
+
Res Wirewound 1 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: MC14698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC14698
-
Alias/AKA:41F1R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:11.1 x 3.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
On Order:
200
can ship 5/25/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.37
100
$1.92
250
$1.84
500
$1.78
1,000
$1.68
2,500
$1.64
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing