- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC104621002JER
Description
+
Precision Thick Film Surface Mount Resistor
Search Keywords: MC104621002JER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC104621002JER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:10 KOhm
-
Power Rating:2.5 W
-
Tolerance:511364%
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$11.50
25
$4.31
50
$2.88
100
$2.57
250
$2.40
500
$2.23
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing