- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC104521002KER
Description
+
Precision Thick Film Surface Mount Resistor
Search Keywords: MC104521002KER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC104521002KER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100 -
Resistance Value:10 KOhm
-
Power Rating:2.5 W
-
Tolerance:1011364%
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$14.07
25
$5.27
50
$3.52
100
$3.15
250
$2.93
500
$2.74
1,000 +
$2.67
Click for Quote
Log in
to unlock special pricing