Image is representational - see mfr. specs

MC102822505JE

Ohmite

Res Thick Film 25M Ohm 5% 1.5W ±50ppm/°C Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 25M Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102822505JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MC102822505JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistance Value:
    25 mOhm
  • Power Rating:
    1.5 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.90
50
$2.66
250
$2.42
500
$2.32
1,000
$2.22
2,500
$2.08
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!