- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102822502JE
Ohmite
MC102822502JE
Res Thick Film 25K Ohm 5% 1.5W A±50ppm/A°C Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 25K Ohm 5% 1.5W A±50ppm/A°C Pad SMD
Search Keywords: MC102822502JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102822502JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is MC102822502JE RoHS compliant?
Yes, MC102822502JE is RoHS compliant.
What is the lead time for MC102822502JE?
The standard lead time for MC102822502JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$3.29
250
$2.48
375
$2.31
500 +
$2.26
Click for Quote
Log in
to unlock special pricing