- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102822004FE
Ohmite
MC102822004FE
Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102822004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102822004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:2 MOhm
-
Power Rating:1.5 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is MC102822004FE RoHS compliant?
Yes, MC102822004FE is RoHS compliant.
What is the lead time for MC102822004FE?
The standard lead time for MC102822004FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$6.55
50
$6.13
125
$5.94
250
$5.69
375
$5.63
500 +
$5.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT