- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102821504JE
Description
+
Res Thick Film 1.5M Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102821504JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102821504JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:1.5 MOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$3.38
50
$3.37
125
$3.36
250
$2.53
375
$2.36
500 +
$2.31
Click for Quote
Log in
to unlock special pricing