- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102821254JE
Ohmite
MC102821254JE
Res Thick Film 1.25M Ohm 5% 1.5W ±50ppm/°C Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Thick Film 1.25M Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102821254JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102821254JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:1.25 MOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is MC102821254JE RoHS compliant?
Yes, MC102821254JE is RoHS compliant.
What is the lead time for MC102821254JE?
The standard lead time for MC102821254JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$2.783
250
$2.530
375
$2.360
500 +
$2.310
Click for Quote
Log in
to unlock special pricing