Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MC102821005JE

Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102821005JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MC102821005JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Resistance Value: 10 MOhm
Power Rating: 1.5 W
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 180 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC102821005JE RoHS compliant?
Yes, MC102821005JE is RoHS compliant.
What is the lead time for MC102821005JE?
The standard lead time for MC102821005JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 583
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.36
50
$2.79
250
$2.66
500
$2.46
1,000
$2.30
2,500
$2.29
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!