Available Replacements
ROHs Equivalent
MC102821003JE
MC102821003JE

Ohmite

In Stock: 742

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

MC102821003J

Ohmite

Res Thick Film 100K Ohm 5% 1.5W ±50ppm/°C Molded SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 100K Ohm 5% 1.5W ±50ppm/°C Molded SMD
Search Keywords: MC102821003J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MC102821003J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Resistance Value:
    100 KOhm
  • Power Rating:
    1.5 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 10/1/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!