- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102522506JE
Description
+
Res Thick Film 250M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD
Search Keywords: MC102522506JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102522506JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:250 mOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
804
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.49
100
$2.48
250
$2.39
500
$2.33
1,000
$2.32
2,500
$2.27
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing