- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102521006JE
Description
+
The MC102521006JE is a high-voltage, 100 MΩ thick film surface mount resistor with a 5% tolerance and a J-bend terminal.
Search Keywords: MC102521006JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102521006JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:100 mOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.52
25
$3.40
50
$3.07
125
$2.92
250
$2.90
375
$2.89
500 +
$2.78
Click for Quote
Log in
to unlock special pricing