- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC101821003F
Description
+
Res Thick Film 100K Ohm 1% 0.75W(3/4W) ±50ppm/°C Molded SMD
Search Keywords: MC101821003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC101821003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:100 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.19
250
$2.10
500
$2.05
1,000
$1.95
2,500
$1.90
5,000
$1.87
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing