- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC101521505F
Description
+
Res Thick Film 15M Ohm 1% 0.5W(1/2W) ±50ppm/°C Molded SMD
Search Keywords: MC101521505F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC101521505F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:15 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,012
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$9.24
25
$7.47
50
$7.35
100
$6.84
250
$6.02
500
$5.93
1,000
$5.63
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing