- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC101521003DE
Description
+
Res Thick Film 100K Ohm 0.5% 0.75W(3/4W) ±50ppm/°C J-Lead SMD
Search Keywords: MC101521003DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC101521003DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:100 KOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:0.5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.61
50
$2.56
100
$2.51
500
$2.46
1,000 +
$2.41
Click for Quote
Log in
to unlock special pricing