- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- MA-302-55E
Description
+
Heat Sink Passive TO-247 Clip Aluminum 6063-T5 3°C/W Black Anodized
Search Keywords: MA30255E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MA-302-55E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Device Cooled:TO-247
-
Attachment Method:Clip
-
Dimension:55.8 x 55.9 x 43.5 mm
-
Thermal Resistance:3 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$26.66
25
$15.55
80
$14.35
500
$13.14
1,000
$12.61
3,040 +
$11.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments