- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- MA-101-27E
Description
+
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
Search Keywords: MA10127E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MA-101-27E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Device Cooled:TO-247,TO-264
-
Attachment Method:Clip
-
Dimension:34.1 x 38.6 mm
-
Thermal Resistance:8 °C/W
-
Finish:Black Anodized
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.63
25
$1.59
50
$1.56
100
$1.53
500
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing