- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LVM25FVR025E-TR
Description
+
Res Metal Foil 2512 0.025 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Search Keywords: LVM25FVR025ETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LVM25FVR025E-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:25 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.1626
8,000
$0.1580
12,000
$0.1537
28,000
$0.1407
52,000
$0.1289
100,000 +
$0.1225
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments