- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LVM06FTR010E-TR
Description
+
Res Metal Foil 0603 0.01 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Search Keywords: LVM06FTR010ETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LVM06FTR010E-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,250
$0.3158
2,500
$0.2369
3,750
$0.2211
5,000 +
$0.2167
Click for Quote
Log in
to unlock special pricing