Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

LVK25R003DER

SMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Search Keywords: LVK25R003DER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: LVK25R003DER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 3 MOhm
Power Rating: 2 W
Tolerance: 0.511364%
Case Size: 122411341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LVK25R003DER RoHS compliant?
Yes, LVK25R003DER is RoHS compliant.
What is the lead time for LVK25R003DER?
The standard lead time for LVK25R003DER is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order Quantity:
250
60 Weeks can ship 12/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.62
1,000
$1.61
3,000
$1.60
5,000
$1.59
8,000
$1.58
10,000
$1.57
15,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!