- Home ›
- All Products›
- LVK24R050CER
Description
+
Res Metal Alloy 2412 0.05 Ohm 0.25% 1W ±50ppm/C Pad SMD T/R
Search Keywords: LVK24R050CER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LVK24R050CER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$1.172
500
$1.119
1,000
$1.071
3,000
$1.027
5,000
$0.907
8,000
$0.891
10,000
$0.855
15,000 +
$0.853
Click for Quote
Log in
to unlock special pricing