Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

LVK24R033FER

SMD Resistor - Metal Alloy - 2412 - 0.033 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Resistor - Metal Alloy - 2412 - 0.033 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel
Search Keywords: LVK24R033FER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    LVK24R033FER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    33 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    111364%
  • Case Size:
    241211341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LVK24R033FER RoHS compliant?
Yes, LVK24R033FER is RoHS compliant.
What is the lead time for LVK24R033FER?
The standard lead time for LVK24R033FER is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks can ship 5/10/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.140
500
$0.855
750
$0.798
1,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!