- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LVK20R020CER
Description
+
Res Metal Alloy 2010 0.02 Ohm 0.25% 0.75W(3/4W) A±50ppm/A°C Pad SMD T/R
Search Keywords: LVK20R020CER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LVK20R020CER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:20 MOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:0.2511364%
-
Case Size:201011341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
500
$0.6406
1,000
$0.6119
3,000
$0.5616
5,000
$0.5068
8,000
$0.4933
10,000
$0.4800
15,000
$0.4737
25,000 +
$0.4474
Click for Quote
Log in
to unlock special pricing