- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LVK12R020CER
Description
+
Res Metal Alloy 1206 0.02 Ohm 0.25% 0.5W(1/2W) A±50ppm/A°C Pad SMD T/R
Search Keywords: LVK12R020CER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LVK12R020CER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:20 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:0.2511364%
-
Case Size:120611341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$0.5156
1,000
$0.4925
2,500
$0.4648
5,000
$0.4521
10,000
$0.4267
15,000
$0.4256
25,000 +
$0.3947
Click for Quote
Log in
to unlock special pricing