- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- LV110474A
Ohmite
LV110474A
SuperCap - 0.47F - Typical ESR@1kHz: 2–5 ohms - Through Hole
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SuperCap - 0.47F - Typical ESR@1kHz: 2–5 ohms - Through Hole
Search Keywords: LV110474A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LV110474A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:mm2295
Frequently Asked Questions
Is LV110474A RoHS compliant?
Yes, LV110474A is RoHS compliant.
What is the lead time for LV110474A?
The standard lead time for LV110474A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$12.84
25
$11.64
50
$11.12
100
$10.80
250
$10.21
500
$9.93
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing