- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- LP055104A
Ohmite
LP055104A
SuperCap - 0.1F - Typical ESR@1kHz: 4–10 ohms - Through Hole
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SuperCap - 0.1F - Typical ESR@1kHz: 4–10 ohms - Through Hole
Search Keywords: LP055104A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LP055104A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Dimension:mm2295
Frequently Asked Questions
Is LP055104A RoHS compliant?
Yes, LP055104A is RoHS compliant.
What is the lead time for LP055104A?
The standard lead time for LP055104A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
10
$2.65
160
$2.16
320
$2.06
640
$1.97
1,120
$1.89
2,560
$1.84
5,120
$1.79
7,520 +
$1.77
Click for Quote
Log in
to unlock special pricing