Available Replacements
RoHS olmayan eşdeğer
L50J2R0 L50J2R0 Ohmite
L50J2R0

Ohmite

In Stock: 1

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

Ohmite

L50J2R0E

The L50J2R0E is a 50W, 2.0Ω vitreous enamel power resistor designed for high wattage applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L50J2R0E is a 50W, 2.0Ω vitreous enamel power resistor designed for high wattage applications.
Search Keywords: L50J2R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J2R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 2 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J2R0E RoHS compliant?
Yes, L50J2R0E is RoHS compliant.
What is the lead time for L50J2R0E?
The standard lead time for L50J2R0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.64
25
$12.27
50
$11.09
100
$10.28
250
$9.40
500
$9.06
1,000 +
$8.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!