Image is representational - see manufacturer specifications

Ohmite

L50J25RE

The L50J25RE is a 50W, 25Ω fixed power resistor featuring a vitreous enamel coating for high-wattage applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L50J25RE is a 50W, 25Ω fixed power resistor featuring a vitreous enamel coating for high-wattage applications.
Search Keywords: L50J25RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J25RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 25 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J25RE RoHS compliant?
Yes, L50J25RE is RoHS compliant.
What is the lead time for L50J25RE?
The standard lead time for L50J25RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
176   can ship 1/18/27
Minimum Order Quantity:
5
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.96
25
$11.06
50
$10.34
100
$9.70
250
$9.07
500
$9.05
1,000 +
$8.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!