Available Replacements
ROHs Equivalent
L50J200E L50J200E Ohmite
L50J200E

Ohmite

In Stock: 400

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L50J200

Res Wirewound 200 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 200 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L50J200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J200
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 200 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J200 RoHS compliant?
No, L50J200 is not RoHS compliant.
What is the lead time for L50J200?
The standard lead time for L50J200 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!