Available Replacements
Equivalente ROHs
L50J1R0E L50J1R0E Ohmite
L50J1R0E

Ohmite

In Stock: 200

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L50J1R0

Res Wirewound 1 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L50J1R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J1R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J1R0 RoHS compliant?
No, L50J1R0 is not RoHS compliant.
What is the lead time for L50J1R0?
The standard lead time for L50J1R0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.657
5
$27.870
25
$20.130
50
$19.010
100
$18.070
250
$16.470
500
$16.430
1,000 +
$16.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!