Available Replacements
ROHs Equivalent
L50J15KE L50J15KE Ohmite
L50J15KE

Ohmite

In Stock: 82

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L50J15K

Res Wirewound 15K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L50J15K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J15K
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 15 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J15K RoHS compliant?
No, L50J15K is not RoHS compliant.
What is the lead time for L50J15K?
The standard lead time for L50J15K is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.495
5
$10.450
25
$10.110
50
$9.960
100
$9.820
250
$9.620
500
$9.470
1,000 +
$9.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!