Image is representational - see manufacturer specifications

Ohmite

L50J150KE

Res Wirewound 150K Ohm 5% 50W (+/-) 260ppm/°C Vitreous Enamel RDL Lug Solder or Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 150K Ohm 5% 50W (+/-) 260ppm/°C Vitreous Enamel RDL Lug Solder or Bolt-On
Search Keywords: L50J150KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J150KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 50 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J150KE RoHS compliant?
Yes, L50J150KE is RoHS compliant.
What is the lead time for L50J150KE?
The standard lead time for L50J150KE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 524
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$34.67
10
$28.28
25
$22.69
50
$22.63
100
$21.35
250
$17.05
500 +
$14.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!