Available Replacements
Эквивалент ROHs
L50J150E L50J150E Ohmite
L50J150E

Ohmite

In Stock: 392

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L50J150

Res Wirewound 150 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 150 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L50J150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L50J150
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 150 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L50J150 RoHS compliant?
No, L50J150 is not RoHS compliant.
What is the lead time for L50J150?
The standard lead time for L50J150 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!