- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L500J5R0
Description
+
Res Wirewound 5 Ohm 5% 500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L500J5R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L500J5R0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.22
5
$60.87
10
$59.06
25
$54.16
50
$49.86
100
$48.52
250 +
$45.98
Click for Quote
Log in
to unlock special pricing