Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L500J50R

Res Wirewound 50 Ohm 5% 500W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 500W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L500J50R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L500J50R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 500 W
Termination Style: Radial Lug
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L500J50R RoHS compliant?
No, L500J50R is not RoHS compliant.
What is the lead time for L500J50R?
The standard lead time for L500J50R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$419.00
3
$413.00
5 +
$407.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!