- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L25J8R5
Ohmite
L25J8R5
Res Wirewound 8.5 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Res Wirewound 8.5 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J8R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L25J8R5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:8.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is L25J8R5 RoHS compliant?
No, L25J8R5 is not RoHS compliant.
What is the lead time for L25J8R5?
The standard lead time for L25J8R5 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$38.09
5
$36.77
11 +
$35.03
Click for Quote
Log in
to unlock special pricing