Image is representational - see manufacturer specifications

Ohmite

L25J825E

Res Wirewound 825 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 825 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J825E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J825E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 825 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J825E RoHS compliant?
Yes, L25J825E is RoHS compliant.
What is the lead time for L25J825E?
The standard lead time for L25J825E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$13.16
25
$12.51
100
$7.39
250 +
$5.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!