Available Replacements
ROHs Equivalent
L25J3K0E L25J3K0E Ohmite
L25J3K0E

Ohmite

In Stock: 72

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L25J3K0

Res Wirewound 3K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 3K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J3K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J3K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 3 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J3K0 RoHS compliant?
No, L25J3K0 is not RoHS compliant.
What is the lead time for L25J3K0?
The standard lead time for L25J3K0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.24
25
$9.95
100
$8.83
250
$7.84
500
$7.82
1,000
$7.80
2,500
$7.78
5,000 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!