Available Replacements
Эквивалент без RoHS
L25J250 L25J250 Ohmite
L25J250

Ohmite

In Stock: 129

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L25J250E

Res Wirewound 250 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 250 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J250E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J250E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 250 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J250E RoHS compliant?
Yes, L25J250E is RoHS compliant.
What is the lead time for L25J250E?
The standard lead time for L25J250E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
On Order:
417   can ship 11/23/26
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.25
25
$8.05
50
$7.47
100
$6.84
250
$6.47
500
$5.80
1,000
$5.47
2,500 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!