Available Replacements
RoHS olmayan eşdeğer
L25J1K5 L25J1K5 Ohmite
L25J1K5

Ohmite

In Stock: 191

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L25J1K5E

Res Wirewound 1.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J1K5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J1K5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 1.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J1K5E RoHS compliant?
Yes, L25J1K5E is RoHS compliant.
What is the lead time for L25J1K5E?
The standard lead time for L25J1K5E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 259
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.03
25
$13.20
50
$11.90
100
$11.10
250
$10.64
500
$10.35
1,000 +
$10.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!