Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L25J15RE

Res Wirewound 15 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J15RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J15RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 15 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J15RE RoHS compliant?
Yes, L25J15RE is RoHS compliant.
What is the lead time for L25J15RE?
The standard lead time for L25J15RE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
73   can ship 12/28/26
Stock lot only:
3
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.90
5
$19.00
25
$10.58
50
$9.58
100
$9.03
250
$8.38
500
$8.16
1,000
$7.96
2,500 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!